Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stanley 0-10-150 SM9 Snap Off Blade Knife 9mm

Order Code:  

86-0054

  Copy to clipboard
Brand: Stanley  Copy to clipboard MPN: 0-10-150  Copy to clipboard EAN-13: 3253560101503
  • Quickly find another product in this range by Length:

    130mm 150mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 at factory, lead time 2 days
37 in Stock, despatched same dayAdditional quantity lead time 2 days

General purpose retractable snap-off blade knife from Stanley, suitable for a wide variety of applications.


  • Impact resistant ABS body
  • Secure multi position slide button
  • Safe blade snapper included in handle
  • Length: 130mm
  • Replacement blades are available, supplied in packs of 10
Type Retractable blade knife
Length 130mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review