Easter Opening Hours and Delivery Dates here

Rapid 11915611 140/14 14mm Galvanised Staples Box Of 5000

Order Code:

85-9889

Brand: Rapid Uk MPN: 11915611 EAN-13: 7313469140105
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
Qty Unit Price (Ex VAT)
1+ £13.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

High quality galvanized staples made from flat wire that gives a larger holding area against the surface material than round wire staples. This makes them ideal for working with insulation material and thin plastics as well as thin cardboard and carpets.

The precision cut legs of the staples optimise material penetration and the diverging angles of the points makes the legs go in opposite directions to give extra strong bonding.


  • Leg length 14mm
  • Galvanized finish
  • Precision cut legs
  • Supplied in boxes of 5000
  • Rapid UK type 11915611
Type Galvanised
Pack Size 5000
Size 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot