Rapid 11912311 140/12 12mm Galvanised Staples Box Of 5000

MPN
11912311
Brand
Rapid Uk
EAN-13
7313469140099
Order Code
85-9879
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

High quality galvanized staples made from flat wire that gives a larger holding area against the surface material than round wire staples. This makes them ideal for working with insulation material and thin plastics as well as thin cardboard and carpets.

The precision cut legs of the staples optimise material penetration and the diverging angles of the points makes the legs go in opposite directions to give extra strong bonding.


  • Leg length 12mm
  • Galvanized finish
  • Precision cut legs
  • Supplied in boxes of 5000
  • Rapid UK type 11912311
Type Heavy duty
Pack Size 5000
Size 12mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot