Rapid 11910711 140/10 10mm Galvanised Staples Box Of 5000

MPN
11910711
Brand
Rapid Uk
EAN-13
7313469140082
Order Code
85-9877
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    6mm 8mm 10mm 12mm 14mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

High quality galvanized staples made from flat wire that gives a larger holding area against the surface material than round wire staples. This makes them ideal for working with insulation material and thin plastics as well as thin cardboard and carpets.

The precision cut legs of the staples optimise material penetration and the diverging angles of the points makes the legs go in opposite directions to give extra strong bonding.


  • Leg length 10mm
  • Galvanized finish
  • Precision cut legs
  • Supplied in boxes of 5000
  • Rapid UK type 11910711
Type Heavy duty
Pack Size 5000
Size 10mm

Reviews

Be the first to submit a review

Trustpilot