Rapid 40302781 LT Low Temperature Glue Sticks 12mm x 190mm 1kg

MPN
40302781
Brand
Rapid Uk
EAN-13
3221633027814
Order Code
85-9833
Country of Origin
China

Discontinued


These 12mm diameter, multi-purpose glue sticks deliver quality bonding thanks to their high resin levels. They are perfect for a wide range of professional applications involving delicate materials that require a of lower temperature glue.


  • Stick dimensions: 190mm long x 12mm diameter
  • Low temperature use
  • Application temperature: 130 to 150°C
  • Softening point: 78 to 83°C
  • Open time: 25sec
  • Set time: 20sec
  • Material: EVA and resin
  • Supplied in 1kg packs
  • Rapid UK type 40302781

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Application temperature 130 to 150°C

Trustpilot