Rapid 40302803 PRO-B White Glue Sticks Sanitary & Cable etc 12mm x 190mm 1kg

MPN
40302803
Brand
Rapid Uk
EAN-13
3221633028033
Order Code
85-9831
Country of Origin
China

Discontinued


These 12mm diameter multi-purpose white glue sticks deliver high performance quality bonding thanks to their high resin levels and are perfect for a wide range of professional applications where a white coloured glue is required, e.g. sanitary ware, cable tacking and tile sealing.


  • Stick dimensions: 190mm long x 12mm diameter
  • Use for sanitary applications, cables, porous materials
  • Application temperature: 170 to 190°C
  • Softening point: 80 to 96°C
  • Open time: 30sec
  • Set time: 30sec
  • Material: EVA and resin
  • Supplied in 1kg packs
  • Rapid UK type 40302803

Suitable for Rapid UK models EG212, EG250, CG270, EG280, BGX300, EG310, EG320, EG330, EG340, EG360, EG380 and others.
Application temperature 170 to 190°C

Trustpilot