Martindale MARVIPDLOK138 Voltage Indicator, Proving Device & Lock Out Kit

MPN
MARVIPDLOK138
Brand
Martindale
EAN-13
5036162186455
Order Code
85-2774
Country of Origin
Philippines

Discontinued


There is nothing is more dangerous than trusting a defective voltage indicator to test for a dead circuit. Safe electrical work requires the use of a voltage indicator that has been proved with a proving device before and after use. The Martindale VIPD enables you to comply with health and safety recommendations for safe working, and features the following items:

1x PD440 proving device
1x VI13800 voltage indicator
1x padlock with unique key
1x steel safety hasp, with space for up to 6 padlocks
1x green mini MCB lock
1x yellow mini MCB lock
1x blue medium MCB lock
1x large red MCB lock
1x red fuse holder lock
1x red spring MCB lock
1x yellow spring MCB lock
5x danger tags which can be overwritten
1x black marker for writing on Danger tags
1x TC55 soft carry case


  • Nominal voltage range: 50 - 600V DC/AC rms
  • Nominal voltage threshold indications: 50, 100, 200, 400 V DC/AC rms
  • Nominal Voltage threshold tolerance: < 85% of marked threshold indication
  • Polarity indication: from approx 12V DC/AC rms
  • AC/DC voltage detection: automatic
  • Range detection: automatic
  • Response time: <0.1s
  • Frequency range: DC, 1 to 400Hz
  • Test current: <3.5mA at 600V DC/AC rms
  • Duty ratio: 30s ON (operated)/240s OFF (recovery)
  • Manufacturer's part MARVIPDLOK138
Type Voltage indicator, proving device & lock out kit
Frequency Range DC, 1 to 400Hz

Trustpilot