ForgeFix STCSK348ZP Self Tapping Screw Pozi CSK ZP 3/4 x 8 Box 200

Image Representative of Range

ForgeFix STCSK348ZP Self Tapping Screw Pozi CSK ZP 3/4 x 8 Box 200

MPN
STCSK348ZP
Brand
ForgeFix
EAN-13
5028485754817
Order Code
84-9152
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length ¾in
  • Thread size 8
  • Supplied in boxes of 200
  • Manufacturer's part STCSK348ZP
Type Screw
Length Metric 19
Length Imperial 3/4
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Thread Length 0.75in
Thread Size #8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot