ForgeFix STCSK346ZP Self Tapping Screw Pozi CSK ZP 3/4 x 6 Box 200

MPN
STCSK346ZP
Brand
ForgeFix
EAN-13
5028485917045
Order Code
84-9150
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

Self-tapping Pozidriv screws from Forgefix, zinc-plated for resistance to corrosion, ideal for use in a range of DIY, electrical, engineering and plumbing applications.

These screws have a countersunk head and are single-threaded to resist pull-out.


  • Length ¾in
  • Thread size 6
  • Supplied in boxes of 200
  • Manufacturer's part STCSK346ZP
Type Screw
Length Metric 19
Length Imperial 3/4
Thread Size Metric 3.5
Thread Size UTS No.6
Head Shape Countersunk head
Drive Type Pozidriv
Material Steel Zinc Plated
Finish Zinc Plated
Fastener Material Zinc plated
Length ¾in
Thread Length 0.75in
Thread Size #6

Questions

*Question functionality currently disabled
Question by: Product code: 84-9150

Q. What is the head diameter in (mm)?

A. Hi Piotr, thank you for your question. The head size is 6.5mm.

Reviews

Be the first to submit a review

Trustpilot