83WPIB/53mm Submariner Brass Padlock Carded

ABUS Brand: ABUS

The ABUS 83 Series Submariner Padlocks have a special chrome plated brass body. Fitted with a rust-free stainless steel shackle and high impact sealed lock body with a keyway protective cover designed to keep out dirt, and offering maximum security and durability even in the harshest environment.

It has a high precision 6 pin tumbler cylinder with anti-pick mushroom pins, rust-free components and a patented pinning window. Can be adjusted to operate key retaining or non key retaining, automatic locking or key to lock. Can be made to sample key or master-keyed on request.

This ABUS 83WPIB/53 Submariner Brass Padlock is supplied carded and has the following specification:

ABUS Security Level: 9.

Shackle Width: 24mm.
Shackle Height: 29mm.
Shackle Diameter: 8mm.

Overall Width: 51mm.
Overall Height: 103mm.
Overall Depth: 29mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 53934 83WPIB/53mm Submariner Brass Padlock Carded
ABUS 53934 83WPIB/53mm Submariner Brass Padlock Carded
Standard range
Order code: 95-0475
MPN: 53934

Despatched within 4 working days - 1 in stock
1+ £74.80
Price per unit Ex VAT
Padlock
ABUS 77337 MADE UP KA2745 83WPIB/53mm Submariner Brass Padlock Keyed Alike 2745
ABUS 77337 MADE UP KA2745 83WPIB/53mm Submariner Brass Padlock Keyed Alike 2745
Standard range
Order code: 95-0476
MPN: 77337 MADE UP KA2745

Despatched within 4 working days - 50 in stock
1+ £59.40
Price per unit Ex VAT
Padlock

Trustpilot