83/45mm Brass Body Padlock Carded

ABUS Brand: ABUS

The ABUS 83 Series Padlocks have a solid brass lock body and a hardened alloy steel shackle with a NANO PROTECT™ coating for high corrosion resistance. 6-pin tumbler cylinder with rust-free components and anti-pick mushroom pins that help resist picking. Can be made to sample key or master-keyed on request.

This ABUS 83/45 Brass Body Padlock is supplied carded and has the following specification:

ABUS Security Level: 8.
Keyed Alike Key Reference: 2745.

Shackle Width: 23.5mm.
Shackle Height: 25mm.
Shackle Diameter: 8mm.

Overall Width: 47mm.
Overall Height: 85mm.
Overall Depth: 21mm.

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 53926 83/45mm Brass Body Padlock Carded
ABUS 53926 83/45mm Brass Body Padlock Carded
Extended range
Order code: 95-0456
MPN: 53926

Available to back orderPlease contact us for lead time
1+ £34.01
Price per unit Ex VAT
Padlock
ABUS 77329 83/45mm Brass Body Padlock Keyed Alike 2745
ABUS 77329 83/45mm Brass Body Padlock Keyed Alike 2745
Standard range
Order code: 95-0457
MPN: 77329

Despatched within 4 working days - 5 in stock
1+ £43.35
Price per unit Ex VAT
Padlock

Trustpilot