827A Edge Finder - Single End Body Diameter 0.375in Contact Diameter .2in

Starrett Brand: Starrett

Workpieces with straight edges, shoulders, grooves, studs, dowels, centre points and scribed lines can all be quickly and accurately located with this handy tool. Made of tool steel, hardened, ground and lapped.

Description: Single end

Body diameter: 0.375 Inch

Contact diameter: 0.200 Inch

Description Image Product Buy Pricing (Ex VAT) Type
Starrett DN974 827A Edge Finder - Single End Body Dia 0.375in Contact Dia .2in
Starrett DN974 827A Edge Finder - Single End Body Dia 0.375in Contact Dia .2in
Extended range
Order code: 97-3063
MPN: DN974

Available to back orderPlease contact us for lead time
1+ £41.60
Price per unit Ex VAT
Edge Finder
Starrett DN979 827B Edge Finder - Double End Body Dia 0.500in Contact Dia .2in
Starrett DN979 827B Edge Finder - Double End Body Dia 0.500in Contact Dia .2in
Extended range
Order code: 97-3064
MPN: DN979

Available to back orderPlease contact us for lead time
1+ £48.00
Price per unit Ex VAT
Edge Finder
Starrett DN984 827MA Edge Finder - Single End Body Dia 10mm Contact Dia 6mm
Starrett DN984 827MA Edge Finder - Single End Body Dia 10mm Contact Dia 6mm
Standard range
Order code: 97-3065
MPN: DN984

Despatched within 2 working days - 3 in stock
1+ £34.21
Price per unit Ex VAT
Edge Finder
Starrett DN985 827MB Edge Finder - Double End Body Dia 10mm Contact Dia 6mm
Starrett DN985 827MB Edge Finder - Double End Body Dia 10mm Contact Dia 6mm
Standard range
Order code: 97-3066
MPN: DN985

Despatched within 4 working days - 5 in stock
1+ £42.26
Price per unit Ex VAT
Edge Finder

Trustpilot