8125A Tuffhoze 25m

Hozelock Brand: Hozelock

The Hozelock 8125A Tuffhoze has the following specification:

Length: 25m
Diameter: 15mm

Description Image Product Buy Pricing (Ex VAT) Diameter
Hozelock 100-004-669 8125A Tuffhoze 25m
Hozelock 100-004-669 8125A Tuffhoze 25m
Standard range
Order code: 98-0142
MPN: 100-004-669

5 in stock, despatched in 4 working days
1+ £76.00
Price per unit Ex VAT
15mm
Hozelock 100-004-673 8135A Tuffhoze 35m
Hozelock 100-004-673 8135A Tuffhoze 35m
Standard range
Order code: 98-0143
MPN: 100-004-673

5 in stock, despatched in 4 working days
1+ £99.95
Price per unit Ex VAT
15mm


Trustpilot