80U-2 Spirit Level 3 Vial 18785 40cm

Stabila Brand: Stabila

The Stabila Series 80U-2 Spirit Level has a rectangular aluminium profile with a powder coating that protects sensitive surfaces. The spirit level is easy to clean due to its smooth surfaces and an electro-static powder coating in anodised colour. There are two vertical vials for quick and easy reading in any position, and one horizontal.

The levels are firmly fitted with impact-resistant plastic end caps. The patented STABILA vial system ensures long-lasting accuracy and offers precise measurement even for heavy-duty tasks. Especially for carpenters and cabinet makers, electro installers, tilers, and plumbers. Perfect measuring tool for DIY.

Specification

Normal Position Accuracy: ±0.5 mm/m.
Overhead Position Accuracy: ±1.0mm/m.
3 Vials: 1 Horizontal and 2 Vertical.
Measurement: 1 Coated Measuring Surface.

Stabila 18785 80U-2 Spirit Level 3 Vial

Length: 40cm (16in).

Description Image Product Buy Pricing (Ex VAT) Length Type Lifetime Warranty Number of Vials
Stabila 18785 80U-2 Spirit Level 3 Vial 40cm
Stabila 18785 80U-2 Spirit Level 3 Vial 40cm
Standard range
Order code: 97-2028
MPN: 18785

Despatched within 4 working days - 5 in stock
1+ £22.10
Price per unit Ex VAT
400mm Spirit Level No 3
Stabila 18787 80U-2 Spirit Level 3 Vial 60cm
Stabila 18787 80U-2 Spirit Level 3 Vial 60cm
Standard range
Order code: 97-2030
MPN: 18787

Despatched same day - 1 in stockBack-order availability date - 04/11/2026
1+ £27.04
Price per unit Ex VAT
600mm Spirit Level No 3
Stabila 18788 80U-2 Spirit Level 3 Vial 80cm
Stabila 18788 80U-2 Spirit Level 3 Vial 80cm
Standard range
Order code: 97-2031
MPN: 18788

Despatched within 4 working days - 5 in stock
1+ £24.76
Price per unit Ex VAT
800mm Spirit Level No 3
Stabila 18790 80U-2 Spirit Level 3 Vial 120cm
Stabila 18790 80U-2 Spirit Level 3 Vial 120cm
Standard range
Order code: 97-2033
MPN: 18790

Despatched within 2 working days - 5 in stockBack-order availability date - 02/11/2026
1+ £29.10
Price per unit Ex VAT
1200mm Spirit Level No 3
Stabila 18791 80U-2 Spirit Level 3 Vial 150cm
Stabila 18791 80U-2 Spirit Level 3 Vial 150cm
Standard range
Order code: 97-2034
MPN: 18791

Despatched within 4 working days - 1 in stockBack-order availability date - 04/11/2026
1+ £45.13
Price per unit Ex VAT
1500mm Spirit Level No 3
Stabila 18792 80U-2 Spirit Level 3 Vial 180cm
Stabila 18792 80U-2 Spirit Level 3 Vial 180cm
Standard range
Order code: 97-2035
MPN: 18792

Despatched within 2 working days - 3 in stockBack-order availability date - 02/11/2026
1+ £43.32
Price per unit Ex VAT
1800mm Spirit Level No 3
Stabila 18793 80U-2 Spirit Level 3 Vial 200cm
Stabila 18793 80U-2 Spirit Level 3 Vial 200cm
Extended range
Order code: 97-2036
MPN: 18793

Out of stockPlease contact us for lead time
1+ £57.57
Price per unit Ex VAT
2m Spirit Level No 3

Trustpilot