Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Decree 8 1/4" BioGuard Titanium Scissor

Order Code:  

52-1817

 
Brand: Decree  MPN: 4060  EAN-13: 5060167590603
  • Country of Origin: China
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 7 days

The handles of these scissors contain a special BioGuard formula that allows the slow release of active biocidal silver ions which constantly migrate to the surface of the plastic to kill harmful organisms. BioGuard is effective for a minimum of 8 years.

The scissors have high quality titanium blades and are 200mm (8in.) in length, suitable for older children in Key Stages 3 & 4 and above.


  • Handles contain BioGuard biocidal formula
  • BioGuard is effective for a minimum of 8 years
  • High quality titanium blades
  • 200mm (8in.) length
  • Suitable for older children in Key Stages 3 & 4 and above
Length 200mm
Type Biocidal scissors

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review