Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BioGuard 8 1/4" Seniors Scissors Single

Order Code:  

52-1815

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 4058  Copy to clipboard EAN-13: 5060167590580
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The handles of these scissors contain a special BioGuard formula that allows the slow release of active biocidal silver ions which constantly migrate to the surface of the plastic to kill harmful organisms. BioGuard is effective for a minimum of 8 years.

The scissors have high quality stainless steel blades and are 200mm (8in.) in length, suitable for older children in Key Stages 3 & 4 and above.


  • Handles contain BioGuard biocidal formula
  • BioGuard is effective for a minimum of 8 years
  • High quality stainless steel blades
  • 200mm (8in.) length
  • Suitable for older children in Key Stages 3 & 4 and above
Type Biocidal scissors
Length 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review