Easter Opening Hours and Delivery Dates here

WAGO 787-1001 Compact Single Phase 12VDC 2.0A Switched-Mode Power Supply

Order Code:

52-2858

Brand: WAGO MPN: 787-1001 EAN-13: 4050821298236
Qty Was Unit Price (Ex VAT)
1+ £72.48 £57.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

This WAGO 787-1001 Compact Single Phase 12VDC 2.0A Switched-Mode Power Supply is suitable for both parallel and series operations.

The PSU is designed with safety and precision in mind, with an electrically isolated and adjustable output voltage range of 10.5-18V. The built in Green Status indication LED enables you to quickly check the status of your PSU at a glance.

Ideal for use in distribution boxes, the unit has a stepped profile and screw mounts for simplified installation.


  • Suitable for both parallel and series circuit applications
  • Electrically isolated output voltage (SELV)
  • Stepped profile and screw mounts for installation.
  • Natural convection cooling when horizontally mounted
  • Optical status indication LED
  • DIN-35 Rail mountable
Type Switched-Mode Power supply
Output Voltage 10.5 - 18V
Output Current 2A
Number of Outputs 1
Category Power Supplies
Connection CAGE CLAMP®
Depth inch 2.323 inches
Depth mm 59mm
Dimensions 59 x 54 x 89mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height inch 3.504 inches
Height mm 89mm
Input Voltage 100 to 240V
Mounting Type DIN-35 rail
Product Main Function Power Supply
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Unit Weight KGM
Width inch 2.126 inches
Width mm 54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot