Easter Opening Hours and Delivery Dates here

WAGO 769-218/281-411 1-conductor/1-pin Diode Carrier Block/2-jumper Grey

Order Code:

59-1081

Brand: WAGO MPN: 769-218/281-411 EAN-13: 4045454198398
Qty Unit Price (Ex VAT)
50+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/04/2026

WAGO 769-218/281-411 1-conductor/1-pin Diode Carrier Terminal Block anode, right side with 2 jumper positions. Complies with EN60715. Colour Grey, 50pcs.
  • Manufacturer part No. 769-218/281-411
  • Nominal voltage 250V
  • Nominal current 0.5A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 12
  • AWG min. 28
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • Colour Grey
  • Contents 50pcs
  • Length 5mm
  • Width 5mm
  • Height 28.5mm
  • Weight 8.378g
Category Rail-Mount Terminal Blocks;Pluggable Connectors;Component Modules
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height 87.5mm
Height inch 3.445 inches
Nominal cross-section mm² 4 mm²
Product Main Function Component terminal block with diode
Rated current 0.5 A
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of pins 1
Type of operation Operating tool
Unit Weight KGM
Weight 7.900 g
Width inch 0.197 inches
Width mm 5mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot