Easter Opening Hours and Delivery Dates here

WAGO 1-conductor/1-pin Diode Carrier Terminal Block 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Colour Grey
  • Height 28.5mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 0.5A
  • Nominal voltage 250V
  • Number of pins 2
  • Pins per row 2
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Height Height inch Weight Category Colour Connectable conductor materials Connection Continuous Use Temperature Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Nominal cross-section mm² Product Main Function Rated current Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm²
WAGO 769-238/281-410 1-conductor/1-pin Diode Carrier Block Grey
WAGO 769-238/281-410 1-conductor/1-pin Diode Carrier Block Grey
Standard range
Order code: 59-0990
MPN: 769-238/281-410

Order in multiples of 100


Available to back orderBack-order availability date - 12/04/2026
100+ £2.89
Price per unit Ex VAT
52.5mm 2.067 inches 5.106 g Rail-Mount Terminal Blocks;Pluggable Connectors;Component Modules Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² Component terminal block with diode 0.5 A 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-218/281-410 1-conductor/1-pin Diode Carrier Block/2-jumper Grey
WAGO 769-218/281-410 1-conductor/1-pin Diode Carrier Block/2-jumper Grey
Standard range
Order code: 59-1080
MPN: 769-218/281-410

Order in multiples of 50


Available to back orderBack-order availability date - 12/04/2026
50+ £3.05
Price per unit Ex VAT
87.5mm 3.445 inches 8.100 g Rail-Mount Terminal Blocks;Pluggable Connectors;Component Modules Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² Component terminal block with diode 0.5 A 12 AWG 4 mm² 28 AWG 0.08 mm²
WAGO 769-218/281-411 1-conductor/1-pin Diode Carrier Block/2-jumper Grey
WAGO 769-218/281-411 1-conductor/1-pin Diode Carrier Block/2-jumper Grey
Standard range
Order code: 59-1081
MPN: 769-218/281-411

Order in multiples of 50


Available to back orderBack-order availability date - 12/04/2026
50+ £3.05
Price per unit Ex VAT
87.5mm 3.445 inches 7.900 g Rail-Mount Terminal Blocks;Pluggable Connectors;Component Modules Grey Copper CAGE CLAMP® -60 … +105 °C 12 AWG 4 mm² 12 AWG 0.08 mm² V0 4 mm² Component terminal block with diode 0.5 A 12 AWG 4 mm² 28 AWG 0.08 mm²


Trustpilot