4tronix Initio 4WD Robot Platform Inc Motors, Gearboxes, and Encoders

MPN
Initio
Brand
4tronix
EAN-13
5053839112685
Order Code
75-0281
Country of Origin
China

Discontinued


The Initio is an easy to build, and easy to use 4WD robot platform designed especially for use with the Arduino and Raspberry Pi single-board computers. This extremely flexible platform features powerful, built-in 170-size motors with high quality gearboxes, and speed encoders on each side. Each wheel can be individually decoupled from the gearbox, so you can run the robot as a 1WD, 2WD or 3WD.

The main chassis is already built, with all wires connected so there is no soldering or gluing required - just add your control board and screw on the top plate. The base-plate will directly mount an Arduino (UNO, Mega2560 or Leonardo) or Raspberry Pi (not supplied). There is a 6-cell battery box with switch (batteries not supplied), charging socket and motor driver and board wiring already assembled. Additionally there are fixings for stepper motors (not included) so you can replace the DC Motors with stepper motors for greater accuracy.

Build instructions and example code can be found here.


  • Can be used for multiple projects
  • Injection moulded from tough ABS
  • Includes mountings for additional boards and sensors
  • Wheel size Ø55 x 28mm
  • Chassis size 180 x 120 x 93mm
  • Height of top plate with wheels attached 110mm

Note: Raspberry Pi/Arduino not included. Note: Batteries not included.
Type Initio 4WD robot platform

Questions

*Question functionality currently disabled
Question by: Product code: 75-0281

Q. Please list the precise items included in this. e.g. what motor controller? what pins does it have?

A. Hi Mike, thank you for your question. The following is supplied in the kit: 1 x Ready-built chassis with motors, gearboxes, battery holder, speed sensors; 1 x Top plate (injection-moulded ABS); 4 x Moulded wheels with "Supergrip" tyres; 1 x Pack of screws; 1 x Pack of ABS mounting parts


Trustpilot