4tronix HC-SR04 Ultrasonic Distance Sensor V2

MPN
RBITSON
Brand
4tronix
EAN-13
8438522951456
Order Code
75-0146
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    HC-SR04V2 Ultrasonic distance sensor Robo:Bit buggy MK3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 3 days

When used with the Robo:Bit buggy the Ultrasonic Distance Sensor lets the robot detect objects before it collides with them allowing you to program it to avoid them. It can also be used to create a 'follow me' program where the robot tries to stay a certain distance from the object in front of it.


  • Extends the versatility of the Robo:Bit buggy
  • Ready assembled, just attach to Robo:Bit using supplied screws
  • Ping and echo signals on same pin (pin 13)
  • Operating voltage 3 to 5V DC
  • Range 2 to 450cm
  • Resolution 0.3cm
  • Sensor angle 15°
  • 4-pin Header with 2.54mm pitch
Type HC-SR04V2 Ultrasonic distance sensor
Range 2 to 450cm
Resolution 0.3cm
Sensor angle 15°

Questions

*Question functionality currently disabled
Question by: Product code: 75-0146

Q. does this work for measuring distance in water and if so what range should I expect from it?

A. Hi Josh, thank you for your question. This has a range of 2 to 450cm but it would not work under water.

Reviews

Be the first to submit a review

Trustpilot