Cyntech LISIPAROI IR LED Ring / Flash for Raspberry Pi NoIR Camera

MPN
LISIPAROIIR-01
Brand
Cyntech
Order Code
75-0043
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 8 days

The LISIPAROI IR light ring / flash from Cyntech gives your Raspberry Pi Noir camera the extra light it needs to capture better images or capture images in interesting new situations. It can either be used as a fixed light source or like a traditional flash unit. Driving the LISIPAROI is simplicity itself, attach power to the board (5V DC, GND) then use a single digital output signal to switch the light on (logic 1) or off (logic 0). You can control the duration of the flash by setting the time the IO pin is high, or you can control the brightness of the light by outputting a PWM signal on the pin. A pair of holes is provided for attaching the Pi camera, and these can also be used to mount the light to other hardware. Because this board has IR LEDs it can allow your Pi Noir to capture images in low light conditions, or even total darkness.


  • 12 x 940nm LEDs (infra-red)
  • Max. current 600mA
  • Operating voltage 5V DC
  • Dimensions: approx. 40mm dia. x 1.65mm high

If you have a standard Pi camera and want a white light source we have one of those too.


Type LED ring / flash

Reviews

Must have for Raspberry Pi NOIR Camera

This is the best lighting solution for your Raspberry Pi NOIR camera. Superb lighting, easy to install.

Reviewed by: Greg Mendoza

Trustpilot