735805

MPN
FC681493
Brand
Cliff
EAN-13
2050001266293
Order Code
50-3271
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 795 in stock

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Manufacturer part no. FC681493
  • Pin diameter 2.5mm
Type Low power connector
Plug / Socket Socket
Mounting Type PCB Mount
Pin Diameter 2.5mm
Colour Black
Plug construction Socket

Reviews

Be the first to submit a review

Trustpilot