735667

MPN
FC681455
Brand
Cliff
EAN-13
2050001266187
Order Code
50-3262
Qty Unit Price (Ex VAT)
10+ £0.725
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

This PCB mounting DC power socket has been manufactured in PBT and will suit 2.5mm DC power plugs.


  • PCB mounting
  • Single pole switch
  • Contacts rated at 12V DC
  • Internal diameter 1.3mm
  • Manufacturer part no. FC681455
  • Pin diameter 1.3mm
  • Plug construction Socket
  • RoHS compliant yes
  • Type (manufacturer type) FC681455
Type Low power connector
Plug / Socket Socket
Mounting Type PCB Mount
Pin Diameter 1.3mm
Colour Black
Internal Diameter 1.3mm
Plug construction Socket

Reviews

Be the first to submit a review

Trustpilot