Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beurer 704.10 KS 22 Kitchen Scales - 3kg

Order Code:  

58-3330

  Copy to clipboard
Brand: Beurer  Copy to clipboard MPN: 704.10  Copy to clipboard EAN-13: 4211125704100
  • Country of Origin: Germany
 Report an error

Discontinued

These 3kg kitchen scales from Beurer make a fantastic addition to any kitchen courtesy of a tidy, super flat design which fits in your drawer. Features include the large LCD display, Tara weighing function and automatic switch-off and the stainless steel casing is attractive on the eye.


  • Colour: Silver
  • Digital display
  • Up to 3 kg capacity
  • Weight function
  • Small and portable
  • Character height: 15mm
  • 1g graduation
  • 3kg load capacity
  • Conversion from gr/oz
  • Includes battery
  • Size: 115 x 170 x 27cm (W x L x H)
  • Manufacturer's part 704.10
Type Digital
Colour Silver

Reviews


Be the first to submit a review