RK Education SCR/Thyristor - Complete

MPN
70-6032
Brand
RK Education
Order Code
70-6032
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 8 weeks

This project introduces latching circuits and also other important concepts including different ways of triggering and resetting circuits. There are a number of possible outcomes for the circuit including electronic alarms, an electronic money box, a target game and a steady-hand game.

  • Different trigger inputs can be used
  • Different resets can be used
  • Space for up to 3 outputs
  • Battery-powered
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist
  • Complete version: supplied with empty PCB, 1x PP3 battery clip, 1x 2N5060G SCR or equivalent, 1x 5mm red LED, 1x 270 ohm resistor, 1x 1k resistor, 1x 10k resistor (all 0.25W), 1x SPDT slide switch, push-to-make switch and 6V PCB mounting buzzer
Type Thyristor project
Soldering Required Yes
Pack Size 1

Reviews

Be the first to submit a review

Trustpilot