RK Education 555 Monostable Project - Economy

RK Education 555 Monostable Project - Economy

MPN
70-6012
Brand
RK Education
Order Code
70-6012
Country of Origin
China

Discontinued


The circuit is very important as it features heavily in KS4 curriculums. It has been designed to have more than one possible outcome and therefore more than one application. It allows for good differentiation and includes a transistor drive circuit.


  • Time can be varied with the variable resistor
  • Can be used with various trigger inputs
  • Battery-powered
  • PCB has space for a transistor drive circuit to allow higher powered outputs to be added
  • Clear silkscreen text has been used to make construction simpler
  • Professional double-sided PCB pre-drilled with silkscreen and solder-resist

Empty PCBs are available separately, order code 70-9034.

Suitable for Key Stages 2, 3 & 4 (ages 7 to 16).

Comprehensive teacher notes are available here.


Type Monostable project
Soldering Required Yes
Pack Size 1
Battery powered
Power 9V

Trustpilot