Dobot Magician, E6, MG400 & M1 Vision Kit V2 An Eye for Al

MPN
1100000079 Vision Kit
Brand
Dobot
EAN-13
1925950013032
Order Code
70-0485
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £814.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 4 months

The DOBOT Robot Vision Kit provides a basic software and hardware platform based on visual development. With the advantages of rich functions, stable performance and convenient operation, it perfectly meets the needs of visual applications including visual positioning, measurement, detection and recognition.

Compatible with DOBOT Magician, MG400, E6, DOBOT M1 Pro, the Dobot Robot Vision Kit provides various types of SDK interfaces, building-block style development and strong scalability. The vision kit supports GigEVision, USB3Vision protocol standards and a variety of cameras of different brands can be directly connected.

With over a thousand image processing operators, high-performance algorithms and powerful visual analysis tool library, the Dobot Robot Vision Kit enables users to quickly set up a machine vision application system and fulfil their needs in different experimental projects and applications.

The Dobot Vision Studio supports graphical interactions, drag-and-drop operations and visual development. The configuration setup process is simple and flexible while the Backstage and Output interfaces can be easily customised.

Abundant teaching demos including colour recognition, barcode recognition, character recognition, measurement, calibration, alignment, image processing, etc., are provided along with the Dobot Vision Studio to help users understand the basics and operation principles of the Dobot Robot Vision Kit clearly and intuitively.


Kit includes:
  • HD industrial colour camera
  • Industrial C-mount 12mm focus camera lens
  • 48-LED, 40,000 lux camera light kit
  • USB cable
  • Dongle
  • Camera mounting kit
  • Attachment
  • Extension poles x2
  • Extension pole flange support
  • Tool package
  • Camera plate
Type Vision Kit
Manufacturers Warranty 1 Year
Camera mounting kit

Reviews

Be the first to submit a review

Accessories


Trustpilot