Dobot Magician 4-Axis Robotic Arm for Education and Research

MPN
Dobot Magician Arm
Brand
Dobot
EAN-13
6970632060021
Order Code
70-0480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £888.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 03/09/2026


Meet Dobot Magician - the desktop robotic arm with incredible accuracy and repeatability. Dobot is versatile - it can be controlled via a PC, remote control, gesture control or programmed to operate as a standalone unit.

Dobot Magician's control software is called DobotStudio. It has a wealth of integrated features including Teach and Playback mode (no coding required!), graphical programming via Blockly and text programming.

Because Dobot's movements are so accurate, it is an excellent way to learn about control, automation and how industrial robots work without the need for large machinery.

Dobot comes at just a fraction of the size and cost of its industrial equivalent making it ideal for the classroom environment. Dobot also offers a large amount of flexibility through its Extended Input and Output (EIO) ports which allow users to connect their own sensors, motors, servos or additional microcontrollers.

Supplied with everything you need to use Dobot: Dobot Magician robot arm; power supply; 3 different end effectors - claw, suction cup and pen; USB cable; WiFi module; bluetooth module; joystick remote control; DobotStudio software.

Please note: This version does not include a laser engraver or 3D print extruder head.


  • 4 Axis
  • Maximum payload 500g
  • Maximum reach 320mm
  • Position accuracy 0.2mm
  • Robot power supply 12V/7A
  • DC Power adaptor (included) 100 to 240V AC, 50/60Hz
  • Power consumption 60W maximum
  • Robot Arm Net Weight 4 kg
  • Base footprint 158 x 158mm
  • Made from aluminium alloy and ABS

See the videos below to find out some of the things Dobot can do.




Maximum Payload 0.5kg
Number of Axis 4
Maximum Reach 320mm
Manufacturers Warranty 1 Year
Repeatability ±0.2mm
Communication USB / WiFi / Bluetooth
Controller I/O Dobot Integrated Controller
Dimensions 15.8 x 15.8cm
Materials Aluminum Alloy & ABS Plastic
Maximum Joint Speed / S J1, J2 & J3 (320°) J4 (480°)
Operational Temperature Range -10° - 60
Power Consumption 78W Max
Range of Motion J1 (±120°) J2 (-5° to +90°) J3 (-15° to +90°) J4 (±140°)
Rated voltage 12V
Weight 4kg

Alternatives (2)

Reviews

Be the first to submit a review

Accessories


Trustpilot