Rapid 555 timer Astable/monostable Project Pack of 5

MPN
70-0225
Brand
Rapid
Order Code
70-0225
Country of Origin
Thailand
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    555 timer project PCB
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 8 weeks

The 555 Astable/Monostable PCB project has been designed specifically to support and integrate with teaching schemes for Key Stages 3 & 4. Instruction details are available and are designed to be photocopied for class use.


  • The kit is a timing circuit, which can be used to switch devices or circuits on and off
  • Knowledge, skills and understanding can be developed in: component recognition and purpose; PCB circuit assembly and soldering; system and circuit principles; signal tracing and fault finding; product design
  • The kit can be used for both class teaching or for individual project work
  • All components, including the PCBs, are provided
  • The kit includes: resistors and capacitors, NE555 timer, switches and preset resistors, LEDs, wire PCB and PP3 battery clip
  • Empty PCBs are also available in packs of 5
  • Kit contains components for 5 circuits
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)

Note: Each kit requires 1x PP3 battery (not included).

Type 555 timer project
Soldering Required Yes
Pack Size 5

Reviews

I thought the price was for just one unit!

When I saw this Rapid astable/monostable multivibrator kit priced at around £8 + VAT, I thought the price was for just one kit. I was utterly gobsmacked when I discovered the kit contained sufficient components to build 5 (FIVE) complete high quality units.

Reviewed by: Mike Killow

Trustpilot