Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wavemaster 66123 MOBI Mini Speaker System

Order Code:  

49-0026

 
Brand: Wavemaster  MPN: 66123  EAN-13: 4039039661230
 Report an error

Discontinued

Music to Go!

The MOBI MP3 Player Speaker is a compact, high performance mini-speaker-system, ideal for your portable audio sources like mobile phones, iPods, netbooks/notebooks and iPhones. It produces astonishing sound quality and is elegant and stylish.

The speaker has an integrated Class-D amplifier for excellent acoustic performance and spreads your music all around, 360°, so you can enjoy it with all of your friends. A built-in Li-Ion-battery (USB chargeable) gives up to 10 hours playing time per charge.


  • Compact design - only 80mm diameter
  • Pop-in/pop-out-design: MOBI Pushes together to reduce its size to fit in any pocket
  • The pop-out mode guarantees best sound performance due to increased body volume
  • Integrated Li-Ion-battery (USB chargeable using provided USB cable)
  • Max. 10 hours playtime
  • Supplied complete with storage/transport bag
  • Colour: black
Colour Black
Frequency 80 to 20000Hz
Height 50mm
Impedance N/A

Reviews


Be the first to submit a review