Schneider ZB4BZ102 1NC Contact Block for XB4 Series

Schneider ZB4BZ102 1NC Contact Block for XB4 Series

MPN
ZB4BZ102
Order Code
66-2063
Country of Origin
France

Discontinued


A ZB4BZ series contact block for use with Schneider Electric's XB4 series modular switches.


  • Contact configuration: 1 NC
  • Supplied with fixing collar
  • Schneider Electric type ZB4BZ102
Type Contact block
Voltage Rating 600V
Lamp holder None
Model Integrable
Mounting Diameter 22mm
Mounting method Other
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Switch Configuration 1NC
Type of electric connection Screw connection

Trustpilot