Schneider ZB4BZ103 2NO Contact Block for XB4 Series

Schneider ZB4BZ103 2NO Contact Block for XB4 Series

MPN
ZB4BZ103
Order Code
66-2032
Country of Origin
France

Discontinued


A ZB4BZ series contact block for use with Schneider Electric's XB4 series modular switches.


  • Contact configuration: 2 NO
  • Supplied with fixing collar
  • Schneider Electric type ZB4BZ103
Type Contact block
Voltage Rating 600V
Lamp holder None
Model Integrable
Mounting Diameter 22mm
Mounting method Other
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Switch Configuration 2NO
Type of electric connection Screw connection

Trustpilot