Schneider LC1D09BD 3PST-NO 9A 690Vac 7.5HP Contactor

MPN
LC1D09BD
EAN-13
3389110353075
Order Code
66-2014
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £75.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 9A
  • Coil voltage 24V DC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D09BD
Type Contactor
Coil Voltage 24V DC
Contact Current Rating 9A
Contact Voltage Rating 690V
Depth 95mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot