Schneider XB4BS9442 1NC Key Release Latching E-Stop Switch

MPN
XB4BS9442
Order Code
66-1983

Discontinued


A latching emergency stop button from Schneider Electric's XB4BS series.


  • Complete emergency switch-off push-button
  • Contact configuration: 1 NC
  • Key to reset
  • Schneider Electric type XB4BS9442
Type Emergency stop switch
Contact Configuration 1 NC
Number of Positions 2
Action Latching
Connection type auxiliary circuit Screw connection
Contact cofiguration 1 NC
Degree of protection (IP) IP66
Degree of protection (NEMA) Other
Diameter cap 40mm
Hole Diameter 22.5mm
Mounting method Built-in
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Supply voltage lamp N/A
Unlocking method Key-release
With lighting false

Trustpilot