Schneider LC1D18BL 3NO 18A 690V 10kW Contactor

Schneider LC1D18BL 3NO 18A 690V 10kW Contactor

Order Code:

66-1963

Brand: Schneider Electric MPN: LC1D18BL EAN-13: 3389110361711

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 18A
  • Coil voltage 24V DC low consumption
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D18BL
Type Contactor
Contact Current Rating 18A
Contact Voltage Rating 690V
Depth 95mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 32A
Rated operation current Ie at AC-3, 400 V 18A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

Trustpilot