Schneider LC1D25P7 3NO 25A 230Vac 11kW Contactor

Image Representative of Range

Schneider LC1D25P7 3NO 25A 230Vac 11kW Contactor

MPN
LC1D25P7
EAN-13
3389110349955
Order Code
66-1962
Country of Origin
France
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £81.94 £67.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/05/2026

A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 25A
  • Coil voltage 230V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D25P7
Type Contactor
Coil Voltage 230V AC
Contact Current Rating 25A
Contact Voltage Rating 690V
Depth 92mm
Height 85mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot