Schneider LC1D38F7 DPDT 38A 110Vac 18.5kW Contactor

Schneider LC1D38F7 DPDT 38A 110Vac 18.5kW Contactor

MPN
LC1D38F7
EAN-13
3389110352207
Order Code
66-1957
Country of Origin
France

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 38A
  • Coil voltage 110V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D38F7
Type Contactor
Contact Current Rating 38A
Contact Voltage Rating 690V
Depth 92mm
Height 85mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated Control Supply Voltage at AC 50 Hz 110V - 110V
Rated Control Supply Voltage at AC 60 Hz 110V - 110V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 38A
Rated operation current Ie at AC-4, 400 V 18A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 7.5kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Trustpilot