Schneider LC1D09M7 3PST-NO 9A 690Vac 7.5HP Contactor

Schneider LC1D09M7 3PST-NO 9A 690Vac 7.5HP Contactor

Order Code:

66-1947

Brand: Schneider Electric MPN: LC1D09M7 EAN-13: 3389110348873

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 9A
  • Coil voltage 220V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D09M7
Type Contactor
Contact Current Rating 9A
Contact Voltage Rating 690V
Number of Poles 3

Trustpilot