Schneider LC1D09U7 3PST-NO 9A 690Vac 7.5HP Contactor

Schneider LC1D09U7 3PST-NO 9A 690Vac 7.5HP Contactor

MPN
LC1D09U7
EAN-13
3389110349115
Order Code
66-1946
Country of Origin
France

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 9A
  • Coil voltage 240V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D09U7
Type Contactor
Contact Current Rating 9A
Contact Voltage Rating 690V
Depth 86mm
Height 77mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 240 - 240V
Rated control supply voltage AC 60 Hz 240 - 240V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 25A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Trustpilot