A general purpose contactor from Schneider Electric's LC1D series.
- Current rating: 38A
- Coil voltage 230V AC
- Contact configuration: 3 NO
- Schneider Electric type LC1D38P7
| Type |
Contactor |
| Number of Poles |
3 |
| Contact Current Rating |
38A |
| Contact Voltage Rating |
690V |
| Current Rating |
38a |
| Depth |
92mm |
| Height |
85mm |
| Modular Version |
No |
| No. of Auxiliary Contacts as Normally Closed Contact |
1 |
| No. of Auxiliary Contacts as Normally Open Contact |
1 |
| No. of NO Main Contacts |
3 |
| Number of auxiliary contacts as normally closed contact |
1 |
| Number of auxiliary contacts as normally open contact |
1 |
| Number of normally closed contacts as main contact |
0 |
| Number of normally open contacts as main contact |
3 |
| Operating voltage AC 50 Hz |
440 - 440V |
| Operating voltage AC 60 Hz |
440 - 440V |
| Rated control supply voltage AC 50 Hz |
230 - 230V |
| Rated control supply voltage AC 60 Hz |
230 - 230V |
| Rated Control Supply Voltage at AC 50 Hz |
230V - 230V |
| Rated Control Supply Voltage at AC 60 Hz |
230V - 230V |
| Rated control supply voltage DC |
N/A |
| Rated operation current Ie at AC-1, 400 V |
50A |
| Rated operation current Ie at AC-3, 400 V |
38A |
| Rated operation current Ie at AC-4, 400 V |
18A |
| Rated operation power at AC-3, 400 V |
18.5kW |
| Rated operation power at AC-4, 400 V |
7.5kW |
| Rated operation power NEMA |
N/A |
| Suitable for distribution board |
false |
| Type of Electrical Connection - Main Circuit |
Screw connection |
| Type of electrical connection of main circuit |
Screw connection |
| Voltage type for actuating |
AC |
| Width |
45mm |