Schneider LC1D40ABD3P 3PST-NO 40A 690Vac 30HP Contactor

MPN
LC1D40ABD
EAN-13
3389119408486
Order Code
66-1880
Country of Origin
France
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £192.33 £158.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/05/2026

A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 40A
  • Coil voltage 24V DC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D40ABD
Type Contactor
Coil Voltage 24V DC
Contact Current Rating 40A
Contact Voltage Rating 690V
Depth 120mm
Height 122mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 60A
Rated operation current Ie at AC-3, 400 V 40A
Rated operation current Ie at AC-4, 400 V 20A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V 9kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot