Schneider LC1DT40BD 4PST-NO 40A 690V AC Contactor

Schneider LC1DT40BD 4PST-NO 40A 690V AC Contactor

Order Code:

66-1873

Brand: Schneider Electric MPN: LC1DT40BD EAN-13: 3389110247855

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 40A
  • Coil voltage 24V DC
  • Contact configuration: 4 NO
  • Schneider Electric type LC1DT40BD
Type Contactor
Number of Poles 4
Contact Current Rating 40A
Contact Voltage Rating 690V
Contact Configuration 4 NO
Depth 107mm
Height 91mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 4
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V N/A
Rated operation current Ie at AC-4, 400 V N/A
Rated operation power at AC-3, 400 V N/A
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 45mm

You may also like


Trustpilot