Schneider LC1D95P7 3PST-NO 95A 60HP Contactor

Image Representative of Range

Schneider LC1D95P7 3PST-NO 95A 60HP Contactor

MPN
LC1D95P7
EAN-13
3389110451733
Order Code
66-1864
Country of Origin
Czech Republic
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £413.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/07/2026

A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 95A
  • Coil voltage 230V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D95P7
Type Contactor
Coil Voltage 230V AC
Contact Current Rating 95A
Contact Voltage Rating 690V
Current Rating 95a
Depth 130mm
Height 127mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated Control Supply Voltage at AC 50 Hz 230V - 230V
Rated Control Supply Voltage at AC 60 Hz 230V - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 125A
Rated operation current Ie at AC-3, 400 V 95A
Rated operation current Ie at AC-4, 400 V 32A
Rated operation power at AC-3, 400 V 45kW
Rated operation power at AC-4, 400 V 15kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 85mm

Reviews

Be the first to submit a review

Trustpilot