Schneider LC1D80BD 3PST-NO 80A 55kW Contactor

MPN
LC1D80BD
EAN-13
3389110439977
Order Code
66-1863
Country of Origin
Czech Republic

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 80A
  • Coil voltage 24V DC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D80BD
Type Contactor
Contact Current Rating 80A
Contact Voltage Rating 690V
Depth 186mm
Height 127mm
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 125A
Rated operation current Ie at AC-3, 400 V 80A
Rated operation current Ie at AC-4, 400 V 32A
Rated operation power at AC-3, 400 V 37kW
Rated operation power at AC-4, 400 V 15kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of electrical connection of main circuit Screw connection
Voltage type for actuating DC
Width 85mm

Trustpilot