Schneider LC1D115F7 3PST-NO 115A 80kW Contactor

MPN
LC1D115F7
EAN-13
3389110377088
Order Code
66-1862
Country of Origin
Czech Republic

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 115A
  • Coil voltage 110V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D115F7
Type Contactor
Contact Current Rating 115A
Contact Voltage Rating 690V
Current Rating 115a
Depth 136mm
Height 158mm
Modular Version No
No. of Auxiliary Contacts as Normally Closed Contact 1
No. of Auxiliary Contacts as Normally Open Contact 1
No. of NO Main Contacts 3
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact 0
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz 440 - 440V
Operating voltage AC 60 Hz 440 - 440V
Rated control supply voltage AC 50 Hz 110 - 110V
Rated control supply voltage AC 60 Hz 110 - 110V
Rated Control Supply Voltage at AC 50 Hz 110V - 110V
Rated Control Supply Voltage at AC 60 Hz 110V - 110V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 200A
Rated operation current Ie at AC-3, 400 V 115A
Rated operation current Ie at AC-4, 400 V 38A
Rated operation power at AC-3, 400 V 55kW
Rated operation power at AC-4, 400 V 18.5kW
Rated operation power NEMA N/A
Suitable for distribution board false
Type of Electrical Connection - Main Circuit Screw connection
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 120mm

Trustpilot