Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Telemecanique ZCY22 Ceramic Roller Limit Switch Lever

Order Code:  

65-8410

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZCY22 Copy to clipboard EAN-13: 3389110191943
 Report an error

Discontinued

A lever for rotary action limit switches with splined shafts.
  • Associated heads: ZCE01, ZCE05
  • Movement of operating head: rotary
  • Type of operator: roller lever spring return ceramic
  • Tracks: none
  • Type of approach: lateral approach
  • Telemecanique type ZCY22
Head Type Roller lever
Material Ceramic
Number of Poles N/A
Contact Operation N/A
Electrical Connection N/A
Contact Current N/A
Contact Voltage N/A

Reviews


Be the first to submit a review