Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Telemecanique ZC2JE01 Rotary limit Switch Head w/o Lever Spring Return

Order Code:  

65-8286

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: ZC2JE01 Copy to clipboard EAN-13: 3389110323887
 Report an error

Discontinued

A limit switch head from the Telemecanique ZC2J series. The switch head is operated by rotary movement in both directions, clockwise and anti-clockwise. The head has a splined shaft which accepts a range of levers.
  • Associated levers ZC2JY11, ZC2JY12, ZC2JY13, ZC2JY31, ZC2JY51, ZC2JY81, ZC2JY91
  • Associated bodies ZC2JC1, ZC2JC18, ZC2JC2, ZC2JC28, ZC2JD1, ZC2JD2
  • Movement of operating head: rotary
  • Type of operator: without operating lever spring return
  • Type of approach: lateral approach 2 directions
  • Telemecanique type XC2JE01
Head Type Rotary lever
Material Metal
Number of Poles N/A
Contact Operation N/A
Electrical Connection N/A
Contact Current N/A
Contact Voltage N/A

Reviews


Be the first to submit a review