Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Telemecanique XY2CH13290H29 2NC+NO RH/LH Emergency Stop Rope Pull Switch

Order Code:  

65-8186

  Copy to clipboard
Brand: Telemecanique  Copy to clipboard MPN: XY2CH13290H29  Copy to clipboard EAN-13: 3389119074025
 Report an error

Discontinued

An emergency stop rope-pull switch from the Telemecanique XY2CH series.

This latching switch is operated by a pull-rope which can be mounted either to the left or to the right of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • 2NC + 1NO contacts
  • M20 cable entry thread
  • Emergency stop rope-pull switch
  • Pull-rope can be mounted either left or right
  • Re-set by booted push-button
  • Telemecanique type XY2CH13290H29
Type Rope-pull
Contacts 2 NC
Cable Length N/A
LED indicator No

Reviews


Be the first to submit a review