Teroson 2001099 MS 939 GY CR Elastic Adhesive 290ml - Grey

MPN
2001099
Brand
Teroson
EAN-13
4058093005484
Order Code
65-2837
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Teroson® MS 939 GY is a highly versatile, grey, industrial elastomer bonding adhesive. It offers high strength, fast skin formation and good elasticity.

Teroson MS 939 GY meets the damp heat test for the solar industry and the UL listing for electrical equipment.


  • Colour: grey
  • Supplied in a 290ml cartridge
  • Highly versatile
  • High strength
  • Good elasticity
  • Fast skin formation
  • Excellent weathering and UV resistance
  • Teroson type MS 939 GY
Type Elastic adhesive
Colour Grey
Package Size 290ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 290ml

Reviews

Be the first to submit a review

Trustpilot